TAB62646501-007

Heilind Number:AMPTAB62646501-007
Manufacturer:TE Connectivity
Manufacturer Number:TAB62646501-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M12B2-MS-FR-PUR TORSION-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62646501-007
Gender:Plug/Receptacle
Overall Length:10000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62646501-007

Detailed Description

Elevate your industrial fieldbus connectivity with the M12B2-MS-FR-PUR TORSION-10.0M Cable Assembly. Designed for rugged environments, this 10-meter cable features M12 connectors on both ends, ensuring secure and efficient plug-and-receptacle connections. With a voltage rating of 250V AC/DC and IP67 ingress protection, it guarantees reliable performance even in harsh conditions. The shielded construction, polyurethane jacket, and 22 AWG wire size offer superior durability and signal integrity. Whether for PROFIBUS applications or other industrial automation needs, this violet-colored cable is a dependable solution. RoHS compliant and meticulously engineered, it meets the highest standards for quality and safety in wire management. Upgrade your setup with this essential component for seamless data transmission in demanding environments.