| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62646501-020 |
| Gender: | Plug/Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62646501-020 |
TAB62646501-020
| Heilind Number: | AMPTAB62646501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62646501-020 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial environments with the M12B2-MS-FR-PUR TORSION-2.0M Cable Assembly. With a durable polyurethane jacket in vibrant violet, this 2-meter cable ensures reliable performance. Featuring M12 connectors on both ends, it offers secure plug/receptacle connections. Shielded for interference protection, it's ideal for industrial Fieldbus applications. Operating at 250V AC/DC, it meets stringent voltage requirements. RoHS compliant and suitable for PROFIBUS networks, this cable assembly is a dependable solution for your wire management needs.

