| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62646501-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62646501-040 |
TAB62646501-040
| Heilind Number: | AMPTAB62646501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62646501-040 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M12 devices with our M12B2-MS-FR-PUR TORSION-4.0M cable assembly. Featuring a rugged 4.0m length and durable polyurethane jacket in a sleek violet color, this industrial-grade cable is perfect for use in demanding environments. With IP67 ingress protection and shielded construction, it ensures reliable performance, while its 22 AWG wire size and PROFIBUS protocol compatibility make it ideal for industrial Fieldbus applications. The plug and receptacle connectors at each end offer versatility, and with a voltage rating of 250V AC/DC, it's suitable for a wide range of power requirements. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire management with this essential component for industrial automation setups.

