TAB62646501-080

Heilind Number:AMPTAB62646501-080
Manufacturer:TE Connectivity
Manufacturer Number:TAB62646501-080
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M12B2-MS-FR-PUR TORSION-8.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62646501-080
Gender:Plug/Receptacle
Overall Length:8000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62646501-080

Detailed Description

Enhance your industrial automation setup with the M12B2-MS-FR-PUR TORSION cable assembly, designed for high-performance connectivity in demanding environments. With a generous overall length of 8000 mm, this durable and reliable cable boasts IP67-rated protection, ensuring optimal performance even in harsh conditions. The robust M12 connectors on both ends guarantee secure and efficient transmission, while the shielded construction and 22 AWG wire size provide superior signal integrity. Suitable for PROFIBUS applications, this violet cable assembly features polyurethane jacketing for enhanced durability. RoHS compliant and operating at 250 VAC/DC, it meets stringent industry standards for safety and performance, making it an essential component for your industrial fieldbus network. Upgrade your connectivity with the M12B2-MS-FR-PUR TORSION cable assembly and experience seamless operation in your automation systems.