| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62A35501-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62A35501-002 |
TAB62A35501-002
| Heilind Number: | AMPTAB62A35501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62A35501-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this M12B2-MR-FS-PUR-1.0M cable assembly. With a robust construction and IP67 rating, it ensures reliable performance in demanding environments. The 1000mm length and shielded design accommodate secure data transmission, while the M12 connectors guarantee a secure fit. Operating at 250V AC/DC, it's suitable for a wide range of applications. The violet polyurethane jacket not only provides durability but also adds a pop of color to your setup. RoHS compliant and designed for PROFIBUS protocol, this cable assembly is a versatile solution for your wire management needs.

