| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62A35501-007 |
| Gender: | Plug/Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62A35501-007 |
TAB62A35501-007
| Heilind Number: | AMPTAB62A35501-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62A35501-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with our M12B2-MR-FS-PUR-10.0M Cable Assembly. Designed for reliable performance in demanding environments, this 10-meter long cable features M12 connectors on both ends, ensuring a secure and durable connection. With a voltage rating of 250V AC/DC and IP67 ingress protection, it's suitable for a wide range of industrial applications. The cable is shielded for optimal signal integrity and constructed with 24 AWG wires, enclosed in a rugged Polyurethane (PUR) jacket in a sleek violet color. Compliant with RoHS standards, this PROFIBUS protocol cable assembly is a must-have for efficient and seamless data transmission in industrial automation setups.

