| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62A35501-020 |
| Gender: | Plug/Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62A35501-020 |
TAB62A35501-020
| Heilind Number: | AMPTAB62A35501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62A35501-020 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this rugged M12 to M12 Cable Assembly. With a durable polyurethane jacket and IP67 rating, it ensures reliable performance in demanding environments. The 2-meter length and shielded design make it ideal for Industrial Fieldbus applications, providing secure data transmission. Featuring 24 AWG wire size and PROFIBUS protocol compatibility, it meets industry standards for efficient communication. With plug and receptacle connectors at each end, it offers versatility for various installations. RoHS compliant and suitable for both AC and DC voltages up to 250V, it guarantees safety and compliance with regulations. Available in a sleek violet color, this cable assembly is a vital component for industrial automation systems.

