| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62A35501-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62A35501-040 |
TAB62A35501-040
| Heilind Number: | AMPTAB62A35501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62A35501-040 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial settings with our M12B2-MR-FS-PUR-4.0M Cable Assembly. Designed for reliable performance, this 4-meter-long cable features M12 connectors at both ends, ensuring a secure and durable connection. With a voltage rating of 250 V AC/DC and an IP67 ingress protection rating, it's suitable for harsh environments. The shielded cable, made of Polyurethane (PUR) in a vibrant violet color, offers enhanced durability and signal integrity. Ideal for Industrial Fieldbus applications, it complies with RoHS regulations and is equipped with 24 AWG wire for efficient data transmission. Whether you're setting up machinery or connecting automation components, this cable assembly is a dependable choice for your connectivity needs.

