| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62A35501-060 |
| Gender: | Plug/Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62A35501-060 |
TAB62A35501-060
| Heilind Number: | AMPTAB62A35501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62A35501-060 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial fieldbus applications with this rugged M12 to M12 Cable Assembly. Featuring a durable 6.0-meter Polyurethane (PUR) jacket in a sleek violet hue, this shielded cable ensures reliable performance in demanding environments. With two 24 AWG wire positions, it supports PROFIBUS protocol for seamless data transmission. The plug and receptacle connectors, each rated for 250V AC/DC, guarantee secure connections. RoHS compliant and IP67 rated, this assembly is a dependable solution for your automation needs.

