TAB62A46501-002

Heilind Number:AMPTAB62A46501-002
Manufacturer:TE Connectivity
Manufacturer Number:TAB62A46501-002
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12B2-MR-FS-PUR TORSION-1.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62A46501-002
Gender:Plug/Receptacle
Overall Length:1000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62A46501-002

Detailed Description

Enhance your industrial fieldbus connectivity with our rugged M12B2-MR-FS-PUR TORSION-1.0M Cable Assembly. Featuring IP67-rated protection and a durable Polyurethane (PUR) jacket in a sleek violet hue, this 1000mm cable ensures reliable performance in demanding environments. With shielded construction and 22 AWG wire, it offers secure data transmission for PROFIBUS protocols. The M12 connectors at each end, one plug and one receptacle, guarantee a secure fit, while accommodating 250V AC and DC operating voltages. RoHS compliant and suitable for various applications, this cable assembly is a vital component for efficient industrial automation systems.