TAB62A46501-007

Heilind Number:AMPTAB62A46501-007
Manufacturer:TE Connectivity
Manufacturer Number:TAB62A46501-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12B2-MR-FS-PUR TORSION-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62A46501-007
Gender:Plug/Receptacle
Overall Length:10000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62A46501-007

Detailed Description

Easily connect industrial equipment with this rugged M12B2-MR-FS-PUR TORSION-10.0M cable assembly. With a durable polyurethane jacket in a vibrant violet color, it ensures reliable performance even in harsh environments. The shielded design and PROFIBUS protocol compatibility guarantee secure data transmission, while the M12 connectors with IP67 rating provide robust protection against dust and water ingress. Measuring 10,000mm in overall length and suitable for use with 22 AWG wire, it's perfect for industrial fieldbus applications. This high-quality cable assembly, made for both plug and receptacle connections, is RoHS compliant, meeting strict environmental standards. Trust in its 250V AC/DC operating voltage and 8mm cable diameter for dependable power and signal transmission in your industrial automation setup.