| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62A46501-020 |
| Gender: | Plug/Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62A46501-020 |
TAB62A46501-020
| Heilind Number: | AMPTAB62A46501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62A46501-020 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with the M12B2-MR-FS-PUR TORSION-2.0M Cable Assembly. This rugged and reliable 2-meter cable features M12 connectors on both ends, ensuring a secure and durable connection. With a voltage rating of 250V AC/DC, it's suitable for demanding industrial applications. The polyurethane jacket provides excellent protection, while the shielded design minimizes interference. RoHS compliant and designed for PROFIBUS protocol, this cable assembly meets high industry standards for performance and safety. Whether used in machinery, automation systems, or data transmission, it guarantees efficient and seamless connectivity in challenging environments.

