| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62A46501-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62A46501-040 |
TAB62A46501-040
| Heilind Number: | AMPTAB62A46501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62A46501-040 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12B2-MR-FS-PUR TORSION-4.0M cable assembly. Designed for rugged performance, this 4000mm long cable features M12 connectors on both ends, guaranteeing a secure and reliable connection in harsh environments. With a voltage rating of 250V AC/DC and IP67 ingress protection, it ensures safe and efficient operation. The polyurethane jacket in a vibrant violet color not only offers durability but also adds a pop of color to your workspace. Shielded for optimal signal integrity, it's ideal for PROFIBUS applications. RoHS compliant and featuring 22AWG wire, this cable assembly meets the highest quality standards, making it a must-have for any industrial fieldbus system.

