TAB62A46501-080

Heilind Number:AMPTAB62A46501-080
Manufacturer:TE Connectivity
Manufacturer Number:TAB62A46501-080
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M12B2-MR-FS-PUR TORSION-8.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62A46501-080
Gender:Plug/Receptacle
Overall Length:8000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62A46501-080

Detailed Description

Enhance industrial connectivity with the M12B2-MR-FS-PUR TORSION-8.0M Cable Assembly. Designed for rugged environments, this assembly features M12 connectors at both ends, ensuring secure and reliable connections. With an IP67 rating and shielded construction, it provides protection against dust, water, and electromagnetic interference. The 8mm jacket, made of durable Polyurethane, offers flexibility and durability in demanding applications. Suitable for PROFIBUS protocols, this cable assembly is ideal for industrial fieldbus systems. With a length of 8000mm, it allows for ample reach while maintaining signal integrity. RoHS compliant and rated for 250V AC/DC, it meets stringent safety and environmental standards. Perfect for use in industrial automation, this violet-colored assembly is a versatile solution for wire management in challenging environments.