| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62A46501-150 |
| Gender: | Plug/Receptacle |
| Overall Length: | 15000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62A46501-150 |
TAB62A46501-150
| Heilind Number: | AMPTAB62A46501-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62A46501-150 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with the M12B2-MR-FS-PUR TORSION-15.0M Cable Assembly. Designed for rugged environments, this assembly features a durable Polyurethane (PUR) jacket in a sleek violet hue. With M12 connectors on both ends, it ensures a secure and reliable connection, while its shielded construction guarantees optimal signal integrity. Ideal for PROFIBUS applications, this assembly is constructed with 22 AWG wire, suitable for high-speed data transmission. RoHS compliant and rated for 250V AC/DC, it meets stringent quality and safety standards. Elevate your wire management with this essential component for industrial automation setups.

