| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14141111-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Straight |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPTAD14141111-002 |
TAD14141111-002
| Heilind Number: | AMPTAD14141111-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14141111-002 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our M12D4-MS-PVC TYPE B-1.0M Ethernet Cable Assembly. Designed for industrial Ethernet applications, this overmolded cable boasts a robust construction with a Polyvinyl Chloride (PVC) jacket and IP67-rated shielding for reliable performance in demanding environments. Featuring a 4A amperage and 250V AC/DC voltage rating, it ensures efficient power transmission. With a straight cable exit angle and 1000mm overall length, it offers versatile installation options. The M12 connector with 4 positions and 22 AWG wire size guarantees secure connections. Enjoy quick and effortless setup with its plug and pigtail connectors. Perfect for PROFINET protocol, this cable assembly is RoHS compliant, making it a sustainable choice. Upgrade your network infrastructure with this high-quality, green-jacketed M12 cable assembly.

