| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14141111-005 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 5000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Straight |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPTAD14141111-005 |
TAD14141111-005
| Heilind Number: | AMPTAD14141111-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14141111-005 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with our M12D4-MS-PVC TYPE B-5.0M cable assembly. Designed for optimal performance, this 5-meter cable features a durable PVC jacket and IP67-rated shielding, ensuring reliability in harsh environments. With a straight cable exit angle and a plug connector, it's easy to install in tight spaces. The 4A amperage and 250V AC/DC operating voltage make it suitable for a wide range of applications, including PROFINET protocol. Each wire is color-coded for easy identification, while RoHS compliance guarantees environmental responsibility. Upgrade your network with this high-quality M12 pigtail assembly.

