| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14141111-150 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 15000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Straight |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPTAD14141111-150 |
TAD14141111-150
| Heilind Number: | AMPTAD14141111-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14141111-150 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your industrial Ethernet devices with the M12D4-MS-PVC TYPE B-15.0M cable assembly. Featuring a durable PVC jacket and IP67 rating for reliable performance in harsh environments, this 15-meter cable is designed for optimal signal transmission. The M12 plug connector ensures a secure connection, with four positions for versatile use. Shielding and a 22 AWG wire size guarantee efficient data transfer, while ROHS compliance and operating voltages of 250 VAC and 250 VDC provide peace of mind. Perfect for PROFINET applications, this overmolded pigtail assembly in green with yellow, orange, white, and blue wires is essential for seamless industrial networking.

