| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14141311-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | SERCOS III |
| Cable Exit Angle: | Straight |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Red |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPTAD14141311-002 |
TAD14141311-002
| Heilind Number: | AMPTAD14141311-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14141311-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our M12D4-MS-PVC TYPE B RED-1.0M Ethernet cable assembly. Designed for industrial environments, this high-performance cable features a 4A amperage and 250V AC/DC voltage rating, ensuring reliable power transmission. With an IP67 ingress protection rating and shielding, it offers durability and signal integrity in harsh conditions. The 1000mm length, straight cable exit angle, and 6.5mm diameter provide flexibility for installation. Featuring a robust PVC jacket and 22 AWG wire, it guarantees optimal performance for SERCOS III protocols. The M12 connector with 4 positions and pigtail termination make it easy to integrate into your network. RoHS compliant and available in vibrant red, it meets industry standards for quality and safety. Trust in our M12 Ethernet cable assembly for efficient data transmission in your industrial applications.

