| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14145101-005 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 5000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Straight |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPTAD14145101-005 |
TAD14145101-005
| Heilind Number: | AMPTAD14145101-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14145101-005 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial environments with the M12D4-MS-PUR TYPE C GREEN-5.0M Ethernet Cable Assembly. This durable 5-meter cable features a straight M12 plug connector with IP67 rating for reliable performance. With a 4A amperage and 250V AC/DC voltage, it ensures secure power and data transmission. The polyurethane jacket and shielding provide robust protection, while the 22 AWG wire size and PROFINET protocol support efficient communication. Ideal for industrial Ethernet applications, this green overmolded cable guarantees quality and durability for your connectivity needs.

