| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14147101-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Straight |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPTAD14147101-002 |
TAD14147101-002
| Heilind Number: | AMPTAD14147101-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14147101-002 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Meet the M12D4-MS-FRNC TYPE B GREEN-1.0M, a high-performance industrial Ethernet cable designed for seamless connectivity in demanding environments. With an amperage of 4A and a voltage rating of 250V AC/DC, this cable ensures reliable power transmission. Featuring a rugged IP67-rated construction, it offers robust protection against dust and water ingress. The 1000mm overall length and 6.5mm cable diameter provide flexibility for various installations. Equipped with an M12 plug connector and pigtail, it's perfect for PROFINET applications. The shielded design and 22 AWG wire size guarantee optimal signal integrity. RoHS compliant and boasting a durable overmolded jacket in vibrant green, this cable is a dependable solution for industrial networking needs.

