| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14147101-005 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 5000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Straight |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPTAD14147101-005 |
TAD14147101-005
| Heilind Number: | AMPTAD14147101-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14147101-005 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our M12D4-MS-FRNC TYPE B GREEN-5.0M Ethernet Cable, designed for industrial use. This high-performance cable features a durable construction with an IP67 rating, ensuring reliability in harsh environments. With a 4A amperage and 250V AC/DC voltage, it provides efficient power transmission. The 5.0m overall length offers flexibility in installation, while the 6.5mm cable diameter and 22 AWG wire size guarantee optimal performance. Its M12 connector with a straight cable exit angle and pigtail connector type make it easy to integrate into your setup. The cable is PROFINET protocol compliant, perfect for industrial Ethernet applications. With yellow, orange, white, and blue wire colors and a green jacket, it's easy to identify and install. Trust in our M12 Ethernet Cable for seamless connectivity in your industrial operations.

