| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14241111-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14241111-002 |
TAD14241111-002
| Heilind Number: | AMPTAD14241111-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14241111-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with our M12D4-MR-PVC TYPE B-1.0M cable assembly. Featuring a durable PVC jacket and IP67 rating, this 1-meter cable ensures reliable performance in harsh environments. With a 4A amperage and 250V AC/DC voltage, it's suitable for a wide range of applications. The M12 plug connector with shielding and right-angle cable exit offers secure connections, while the 22 AWG wire size and PROFINET protocol compatibility guarantee efficient data transmission. RoHS compliant and designed for industrial use, this overmolded pigtail cable assembly is a dependable solution for your connectivity needs.

