| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14241111-005 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 5000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14241111-005 |
TAD14241111-005
| Heilind Number: | AMPTAD14241111-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14241111-005 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial Ethernet connectivity with our M12D4-MR-PVC TYPE B-5.0M cable assembly. Designed for durability and performance, this 5-meter long cable features a 4A amperage and 250V AC/DC voltage rating, ensuring reliable power transmission. With an IP67 ingress protection rating and PVC jacket, it's suitable for harsh environments. The M12 connector with 4 positions and right-angle cable exit offers convenient installation. Shielded for interference-free signal transmission, it complies with PROFINET protocols. The vibrant wire colors (yellow, orange, white, blue) simplify identification. RoHS compliant and meticulously crafted, this overmolded pigtail cable assembly is a dependable solution for your industrial Ethernet needs.

