| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14241111-200 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 20000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14241111-200 |
TAD14241111-200
| Heilind Number: | AMPTAD14241111-200 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14241111-200 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet setup with our M12D4-MR-PVC TYPE B-20.0M cable assembly, designed for robust performance in demanding environments. With a 4A amperage rating and 250V AC/DC voltage capacity, it ensures reliable power transmission. Featuring a sturdy PVC jacket and IP67 rating for protection against dust and water ingress, this cable is ideal for industrial applications. The 22 AWG wire size and PROFINET protocol compatibility guarantee high-speed data transfer. Its right-angle cable exit and plug connector design offer convenient installation, while the shielded construction minimizes interference. Trust in our M12 pigtail cable for seamless connectivity in your operations.

