| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14241311-007 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | SERCOS III |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Red |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14241311-007 |
TAD14241311-007
| Heilind Number: | AMPTAD14241311-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14241311-007 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connections with our M12D4-MR-PVC Type B Cable Assembly. Featuring a durable Polyvinyl Chloride (PVC) jacket in striking red, this 10.0-meter cable is designed for reliable performance in harsh environments. With IP67 protection and a 4A amperage rating, it ensures secure and efficient power and data transmission. The M12 plug connector and pigtail configuration, along with shielding and 22 AWG wire size, guarantee high-speed connectivity with minimal interference. Suitable for SERCOS III protocol, this cable assembly is ideal for various industrial applications. Upgrade your network infrastructure with this RoHS-compliant, high-quality solution.

