| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14241311-200 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 20000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | SERCOS III |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Red |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14241311-200 |
TAD14241311-200
| Heilind Number: | AMPTAD14241311-200 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14241311-200 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with our M12D4-MR-PVC Type B cable. Designed for rugged durability, this 20.0m cable features a 4A amperage and IP67 rating, ensuring reliable performance in demanding environments. The M12 plug connector with right-angle cable exit offers easy installation, while the overmolded PVC jacket in vibrant red provides both protection and visibility. With 22 AWG wire and shielding for optimal signal integrity, this cable is ideal for SERCOS III protocol applications. RoHS compliant and suitable for both AC and DC voltages up to 250V, it meets the highest standards for quality and safety in industrial settings. Upgrade your Ethernet network with this essential connectivity solution.

