| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14245101-200 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 20000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14245101-200 |
TAD14245101-200
| Heilind Number: | AMPTAD14245101-200 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14245101-200 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connections with our M12D4-MR-PUR TYPE C Green Cable Assembly. Designed for high-performance applications, this 20.0-meter cable features a durable Polyurethane (PUR) jacket and IP67-rated protection, ensuring reliable operation even in harsh environments. With a 4A current rating and 250V AC/DC voltage, it meets stringent industrial standards. The M12 connector with shielding and right-angle cable exit offers secure and efficient connectivity. Perfect for PROFINET protocol, this cable assembly is essential for maintaining seamless communication in industrial settings. Stay compliant with RoHS regulations while enjoying top-notch performance with this M12 Pigtail.

