| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14247101-001 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14247101-001 |
TAD14247101-001
| Heilind Number: | AMPTAD14247101-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14247101-001 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with our M12D4-MR-FRNC TYPE B Green Cable, boasting a durable construction and IP67 rating for reliable performance in rugged environments. This 0.5-meter cable features a 4A amperage and 250V AC/DC voltage, making it suitable for high-power applications. With a right-angle cable exit and M12 plug connector, it offers convenient installation in tight spaces. The four-position design, shielded construction, and PROFINET protocol compatibility ensure seamless data transmission. Wrapped in a vibrant green jacket, this overmolded pigtail cable stands out in any setup while meeting RoHS compliance standards. Upgrade your network infrastructure with this essential industrial Ethernet accessory.

