| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14247101-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14247101-002 |
TAD14247101-002
| Heilind Number: | AMPTAD14247101-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14247101-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with ease using our M12D4-MR-FRNC TYPE B GREEN-1.0M Ethernet cable. Designed for industrial environments, this high-performance cable features a durable M12 plug connector with a right-angle cable exit for seamless installation. With an IP67 rating, it ensures reliable connectivity even in harsh conditions. The 1000mm overall length and 6.5mm cable diameter offer flexibility for various applications. Shielded for enhanced signal integrity, it's perfect for industrial Ethernet networks. Compliant with RoHS regulations, this cable is a sustainable choice for your connectivity needs. Upgrade to our M12 Pigtail Cable Assembly for efficient and secure connections in your setup.

