| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14247101-005 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 5000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14247101-005 |
TAD14247101-005
| Heilind Number: | AMPTAD14247101-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14247101-005 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with this M12D4-MR-FRNC TYPE B GREEN-5.0M cable assembly. Featuring a durable overmolded jacket in eye-catching green, this 5.0-meter cable is designed for rugged environments. With a 4A amperage and 250V AC/DC voltage rating, it ensures reliable power and data transmission. The M12 plug connector and pigtail termination offer easy installation, while the IP67 rating guarantees protection against dust and water ingress. Shielded for optimal signal integrity, it's suitable for PROFINET applications. The right-angle cable exit and mount angle provide flexibility in tight spaces. Compliant with RoHS regulations, this high-quality assembly is essential for industrial networking.

