TAD14247101-007

Heilind Number:AMPTAD14247101-007
Manufacturer:TE Connectivity
Manufacturer Number:TAD14247101-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12D4-MR-FRNC TYPE B GREEN-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAD14247101-007
Amperage:4 A
Gender:Plug
Overall Length:10000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Cable Diameter:6.5 mm
Connector A Type:M12
Connector A Gender:Plug
Connector B Type:Pigtail
Shielding:Yes
Number of Positions:4
Application:Industrial Ethernet
Wire Size:22 AWG
Protocol:PROFINET
Cable Exit Angle:Right Angle
Wire Color:Yellow, Orange, White, Blue
Product:M8/M12 Cable Assemblies
Product Type:M12 Pigtail, Overmolded
Jacket Color:Green
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPTAD14247101-007

Detailed Description

Easily connect your industrial Ethernet devices with our M12D4-MR-FRNC TYPE B GREEN-10.0M cable assembly. Featuring a durable M12 plug connector on one end and a convenient pigtail on the other, this 10-meter cable is designed for reliable performance in harsh environments. With a 4A amperage rating and IP67 ingress protection, it ensures secure connectivity even in demanding industrial settings. The overmolded jacket in vibrant green not only provides high visibility but also offers enhanced durability. Compliant with RoHS standards, this cable assembly is a sustainable choice for your wire management needs. Perfect for applications requiring PROFINET protocol, it is shielded for optimal signal integrity. The 22 AWG wire size and 6.5mm cable diameter guarantee efficient data transmission, while the right-angle cable exit ensures easy installation in tight spaces. Trust in our high-quality M8/M12 Cable Assembly for seamless Ethernet connectivity in your industrial setup.