| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14247101-200 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 20000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14247101-200 |
TAD14247101-200
| Heilind Number: | AMPTAD14247101-200 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14247101-200 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our M12D4-MR-FRNC Type B Green Cable, perfect for industrial Ethernet applications. Featuring a durable 20.0m length and IP67 rating, this cable ensures reliable performance even in harsh environments. With a 4A amperage and 250V AC/DC voltage, it delivers power efficiently and securely. The M12 plug connector, right angle cable exit, and 22 AWG wire size make installation a breeze, while the overmolded jacket in green adds durability. RoHS compliant and suitable for PROFINET protocol, this cable is essential for seamless connectivity in industrial settings.

