| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14741111-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14741111-002 |
TAD14741111-002
| Heilind Number: | AMPTAD14741111-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14741111-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with our M12D4-MS-MS-PVC Type B-1.0M cable assembly. Designed for reliable performance, this 1-meter cable features M12 plug connectors on both ends, with 4 positions and a durable PVC jacket. Shielded for enhanced signal integrity, it supports PROFINET protocol and operates at 250V AC/DC. With 22 AWG wire in yellow, orange, white, and blue, this RoHS-compliant assembly is ideal for demanding environments. Whether for machinery, automation, or data transmission, trust in the quality and connectivity of our M12 to M12 overmolded cable assembly.

