TAD14741111-005

Heilind Number:AMPTAD14741111-005
Manufacturer:TE Connectivity
Manufacturer Number:TAD14741111-005
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M12D4-MS-MS-PVC TYPE B-5.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAD14741111-005
Amperage:4 A
Gender:Plug
Overall Length:5000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Cable Diameter:6.5 mm
Connector A Type:M12
Connector A Gender:Plug
Connector B Type:M12
Connector B Gender:Plug
Shielding:Yes
Number of Positions:4
Application:Industrial Ethernet
Jacket Material:Polyvinyl Chloride (PVC)
Wire Size:22 AWG
Protocol:PROFINET
Wire Color:Yellow, Orange, White, Blue
Product:M8/M12 Cable Assemblies
Product Type:M12 to M12, Overmolded
Jacket Color:Green
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMPTAD14741111-005

Detailed Description

Stay connected with our M12D4-MS-MS-PVC TYPE B-5.0M Ethernet cable, designed for industrial use. With an amperage of 4A and a voltage rating of 250V AC/DC, this cable ensures reliable power transmission. Its IP67 rating guarantees protection against dust and water ingress, while the 6.5mm cable diameter and 22 AWG wire size offer durability and flexibility. Featuring a PROFINET protocol, it's ideal for high-speed data transfer in industrial Ethernet applications. The yellow, orange, white, and blue wire colors make installation easy, while the green PVC jacket adds durability. Whether you need to connect machinery or components, this overmolded M12 to M12 cable assembly, with straight mount angles on both ends, is the perfect solution for your connectivity needs. Rest assured, it's RoHS compliant, meeting strict environmental standards. Upgrade your wire management setup with this essential Ethernet cable assembly.