| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14741111-007 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14741111-007 |
TAD14741111-007
| Heilind Number: | AMPTAD14741111-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14741111-007 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Power up your industrial Ethernet network with the M12D4-MS-MS-PVC Type B-10.0M cable assembly, designed for seamless connectivity in demanding environments. With a robust construction featuring a Polyvinyl Chloride (PVC) jacket and IP67-rated shielding, this cable ensures reliable performance even in harsh conditions. The 10-meter length and 4A amperage capacity, coupled with 250V AC/DC voltage ratings, make it ideal for high-power applications. Featuring M12 connectors with 4 positions, this cable is PROFINET protocol compliant and ROHS certified, guaranteeing both quality and environmental responsibility. The vibrant jacket color and distinct wire colors (Yellow, Orange, White, Blue) facilitate easy identification and installation. Perfect for industrial settings, this cable assembly is a dependable solution for your Ethernet connectivity needs.

