| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14741111-200 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 20000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14741111-200 |
TAD14741111-200
| Heilind Number: | AMPTAD14741111-200 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14741111-200 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with our M12D4-MS-MS-PVC Type B Cable, designed for reliable performance in demanding environments. With a 20-meter length, this overmolded cable features M12 plugs on both ends, ensuring a secure and durable connection. Rated for 4A and 250V AC/DC, it meets IP67 standards for dust and water resistance. The PVC jacket and 22 AWG wire construction, in yellow, orange, white, and blue colors, guarantee efficient signal transmission. Suitable for PROFINET applications, this shielded cable is RoHS compliant, making it a safe and sustainable choice for your connectivity needs.

