| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14741311-007 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | SERCOS III |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Red |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14741311-007 |
TAD14741311-007
| Heilind Number: | AMPTAD14741311-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14741311-007 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with our M12D4-MS-MS-PVC Type B Cable. With a 10-meter overall length, this cable features M12 plugs on both ends for secure connectivity. It is designed for high-performance applications, with an amperage of 4A and voltage rating of 250V AC/DC. The IP67 rating ensures reliable performance even in harsh environments, while the PVC jacket and shielding provide durability and protection. This cable, with 4 positions and 22 AWG wire size, complies with RoHS regulations and is ideal for SERCOS III protocol applications. Its vibrant red jacket color and color-coded wire make installation easy. Trusted by industrial professionals, this M12 to M12 overmolded cable is a essential component for efficient Ethernet connectivity.

