| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14741311-200 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 20000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | SERCOS III |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Red |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14741311-200 |
TAD14741311-200
| Heilind Number: | AMPTAD14741311-200 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14741311-200 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with our M12D4-MS-MS-PVC TYPE B Red Cable, measuring a generous 20.0 meters in length. Engineered for optimal performance, this cable features a 4A amperage capacity and is suitable for both plug connectors. With IP67 rated protection and PVC jacket material, it ensures durability in harsh environments. The four-position design, shielded construction, and 22 AWG wire size make it ideal for SERCOS III protocol applications. Its vibrant red color stands out for easy identification, while RoHS compliance guarantees environmental responsibility. Elevate your cable management with this high-quality, overmolded M12 to M12 assembly.

