| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14745101-001 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14745101-001 |
TAD14745101-001
| Heilind Number: | AMPTAD14745101-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14745101-001 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect industrial Ethernet devices with our M12D4-MS-MS-PUR TYPE C GREEN-0.5M cable assembly. Designed for seamless performance, this cable features a durable Polyurethane (PUR) jacket, ensuring reliability in rugged environments. With an IP67 rating and shielding for enhanced protection, it's ideal for demanding industrial applications. The 500mm overall length and straight mount angles offer flexibility in installation, while the 4A amperage and 250V AC/DC voltage support efficient power transmission. Each of the four 22 AWG wires is color-coded for easy identification, making setup a breeze. Perfect for PROFINET protocols, this cable assembly guarantees high-speed, secure data transfer in any industrial setting, meeting RoHS compliance for environmentally conscious operations. Upgrade your connectivity with this essential component.

