| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14745101-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14745101-002 |
TAD14745101-002
| Heilind Number: | AMPTAD14745101-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14745101-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with ease using the M12D4-MS-MS-PUR TYPE C GREEN-1.0M Industrial Ethernet Cable. Featuring a durable polyurethane jacket and IP67 rating, this cable is designed for reliable performance in demanding environments. With a 4A amperage and 250V AC/DC voltage, it ensures efficient power transmission. The M12 connectors with 4 positions and shielding provide secure connections, while the 22 AWG wire size and PROFINET protocol guarantee high-speed data transfer. Ideal for industrial applications, this overmolded cable assembly in vibrant green is a versatile and essential tool for Ethernet connectivity.

