| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14745101-007 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14745101-007 |
TAD14745101-007
| Heilind Number: | AMPTAD14745101-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14745101-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with this M12D4-MS-MS-PUR TYPE C Green Cable, measuring 10.0 meters in length. With a durable Polyurethane (PUR) jacket and IP67 rating, it ensures reliable performance even in harsh environments. The 4A amperage and 250V AC/DC voltage support efficient power transmission, while the PROFINET protocol guarantees seamless communication. Featuring M12 connectors with shielding, this cable is ideal for secure connections in industrial settings. The vibrant green jacket not only enhances visibility but also signifies its compliance with RoHS regulations. Suitable for various applications, this overmolded cable assembly is a versatile solution for Ethernet connectivity.

