| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14745101-020 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14745101-020 |
TAD14745101-020
| Heilind Number: | AMPTAD14745101-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14745101-020 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with our M12D4-MS-MS-PUR TYPE C GREEN Cable Assembly. With a 2.0-meter overall length, this durable cable features M12 plugs on both ends, ensuring secure connections. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for harsh environments. The polyurethane jacket and 22 AWG wire with PROFINET protocol support reliable data transmission. With a voltage rating of 250 VAC/250 VDC and a 4A amperage, it meets stringent industrial standards. The vibrant green jacket and color-coded wires (yellow, orange, white, blue) simplify installation, while RoHS compliance underscores our commitment to environmental responsibility. Whether for machinery, automation, or robotics, this cable assembly is a dependable solution for industrial Ethernet connectivity.

