| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14745101-200 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 20000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14745101-200 |
TAD14745101-200
| Heilind Number: | AMPTAD14745101-200 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14745101-200 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with this high-performance M12D4-MS-MS-PUR TYPE C Cable Assembly. With a durable polyurethane jacket and IP67-rated protection, it ensures reliable performance in harsh environments. Featuring a 20.0m overall length, M12 plug connectors on both ends, and 4A amperage capacity, it's perfect for PROFINET applications. The yellow, orange, white, and blue wire colors make installation a breeze, while the 22 AWG wire size and shielding provide excellent signal integrity. RoHS compliant and suitable for both AC and DC voltages up to 250V, this green-jacketed cable assembly is a must-have for robust industrial Ethernet networks.

