| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14747101-001 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14747101-001 |
TAD14747101-001
| Heilind Number: | AMPTAD14747101-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14747101-001 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet setup with our M12D4-MS-MS-FRNC TYPE B Green Cable, boasting a 0.5-meter length for optimal connectivity. With an amperage of 4A and a voltage rating of 250V AC/DC, this durable cable ensures reliable performance in demanding environments. Featuring IP67-rated protection and a 6.5mm cable diameter, it offers robust shielding and secure connections. The M12 connectors, each with 4 positions, guarantee efficient data transmission. Compliant with PROFINET protocol and RoHS standards, this cable is ideal for industrial applications. The overmolded design, in a vibrant green color, adds a touch of visual distinction. Upgrade your network with this high-quality M12 to M12 cable assembly.

