| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14747101-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14747101-002 |
TAD14747101-002
| Heilind Number: | AMPTAD14747101-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14747101-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our M12D4-MS-MS-FRNC TYPE B GREEN-1.0M Ethernet Cable, designed for industrial environments. With an amperage of 4A and a voltage rating of 250V AC/DC, it ensures reliable power and data transmission. Featuring IP67 waterproof and dustproof rating, it's perfect for harsh conditions. The 1.0m length and 6.5mm cable diameter provide flexibility in setup, with M12 connectors on both ends for secure connections. Shielding and 22 AWG wire size guarantee optimal signal integrity. RoHS compliant and PROFINET protocol ready, it's a versatile solution for industrial Ethernet applications. With its vibrant green jacket and color-coded wires (yellow, orange, white, blue), installation is a breeze. Experience seamless connectivity with our high-quality M12 to M12 overmolded cable assembly.

