| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14747101-007 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14747101-007 |
TAD14747101-007
| Heilind Number: | AMPTAD14747101-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14747101-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our M12D4-MS-MS-FRNC Type B Green Cable, designed for industrial Ethernet applications. With a rugged construction and an IP67 rating, this 10.0m cable ensures reliable performance even in challenging environments. Featuring M12 connectors at both ends, it guarantees secure and stable connections. The 4A amperage and 250V AC/DC voltage make it suitable for high-power applications. Shielded for enhanced signal integrity, it's perfect for PROFINET protocols. The overmolded jacket in vibrant green not only provides durability but also ensures easy identification. RoHS compliant and featuring 22AWG wire with yellow, orange, white, and blue color coding, this cable is a must-have for efficient wire management in industrial settings.

