| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14747101-020 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14747101-020 |
TAD14747101-020
| Heilind Number: | AMPTAD14747101-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14747101-020 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our M12D4-MS-MS-FRNC Type B Ethernet Cable, designed for industrial applications. With an amperage of 4A and a voltage rating of 250V AC/DC, this IP67-rated cable ensures reliable performance even in harsh environments. Measuring 2.0 meters in length, it features M12 connectors with 4 positions and a 6.5mm cable diameter, perfect for PROFINET protocol. The overmolded green jacket not only provides durability but also ensures easy identification. RoHS compliant and shielded for enhanced signal integrity, this cable, with yellow, orange, white, and blue wire colors, is a versatile solution for industrial Ethernet networks.

