| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14747101-200 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 20000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMPTAD14747101-200 |
TAD14747101-200
| Heilind Number: | AMPTAD14747101-200 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14747101-200 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our M12D4-MS-MS-FRNC TYPE B GREEN-20.0M cable, designed for industrial Ethernet applications. This durable 20-meter cable features a 4A amperage rating and 250V AC/DC voltage, ensuring reliable performance in demanding environments. With an IP67 rating, it offers protection against dust and water ingress. The M12 connectors on both ends, along with shielding, provide secure and interference-free connectivity. Suitable for PROFINET protocol, this cable is essential for maintaining efficient communication in industrial settings. Its overmolded construction, green jacket, and 22 AWG wire size make it easy to identify and install. Trust in our M8/M12 Cable Assemblies for high-quality, RoHS-compliant solutions in wire management.

