| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD1483A201-150 |
| Wire Size: | 24 AWG |
| Cable Length: | 49.2 ft |
| Jacket Color: | Blue |
| Voltage Rating: | 42 VAC |
| Connector End A: | M12 |
| Connector End B: | M12 |
| Jacket Material: | Thermoplastic Elastomer |
| Performance Category: | Cat5e |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | AMPTAD1483A201-150 |
TAD1483A201-150
| Heilind Number: | AMPTAD1483A201-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD1483A201-150 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
M12D4-MS-MR-TPE SH-15.0M

